
| P5KE11CA-TP | |
|---|---|
| DigiKey Part Number | 353-P5KE11CA-TP-ND | 
| Manufacturer | |
| Manufacturer Product Number | P5KE11CA-TP | 
| Description | TVS DIODE 11VWM 18.2VC DO15 | 
| Customer Reference | |
| Detailed Description | 18.2V Clamp 27.4A Ipp Tvs Diode Through Hole DO-15 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 11V | |
| Voltage - Breakdown (Min) | 12.2V | |
| Voltage - Clamping (Max) @ Ipp | 18.2V | |
| Current - Peak Pulse (10/1000µs) | 27.4A | |
| Power - Peak Pulse | 500W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AC, DO-15, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark