P4KE91CA-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.781
Unit Price: kr.3.58000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.48250
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.77530
Datasheet
DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-41
Micro Commercial Components Corporate Video

P4KE91CA-TP

DigiKey Part Number
P4KE91CA-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE91CA-TP
Description
TVS DIODE 77.8VWM 125VC DO41
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
125V Clamp 3.3A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
3.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45073kr.2,253.65
10.000kr.0.40907kr.4,090.70
15.000kr.0.38783kr.5,817.45
25.000kr.0.36396kr.9,099.00
35.000kr.0.34981kr.12,243.35
50.000kr.0.33607kr.16,803.50
125.000kr.0.30591kr.38,238.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.45073
Unit Price with VAT:kr.0.56341