Direct
Similar



P4KE400A-TP | |
|---|---|
DigiKey Part Number | P4KE400A-TPMSTR-ND - Tape & Reel (TR) P4KE400A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE400A-TP |
Description | TVS DIODE 342VWM 548VC DO41 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 750mA Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 750mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.77500 | kr.17.75 |
| 100 | kr.1.12090 | kr.112.09 |
| 500 | kr.0.83624 | kr.418.12 |
| 1.000 | kr.0.74413 | kr.744.13 |
| 2.000 | kr.0.66653 | kr.1,333.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.58238 | kr.2,911.90 |
| 10.000 | kr.0.53032 | kr.5,303.20 |
| 15.000 | kr.0.50378 | kr.7,556.70 |
| 25.000 | kr.0.47395 | kr.11,848.75 |
| 35.000 | kr.0.45629 | kr.15,970.15 |
| 50.000 | kr.0.43912 | kr.21,956.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |



