27.7V Clamp 14.8A Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.7V Clamp 14.8A Ipp Tvs Diode Through Hole DO-41
Micro Commercial Components Corporate Video

P4KE20A-TP

DigiKey Part Number
P4KE20A-TPMSTR-ND - Tape & Reel (TR)
P4KE20A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE20A-TP
Description
TVS DIODE 17.1VWM 27.7VC DO41
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27.7V Clamp 14.8A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
14.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.56000kr.15.60
100kr.0.97890kr.97.89
500kr.0.72732kr.363.66
1.000kr.0.64579kr.645.79
2.000kr.0.57707kr.1,154.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.50256kr.2,512.80
10.000kr.0.45644kr.4,564.40
15.000kr.0.43293kr.6,493.95
25.000kr.0.40650kr.10,162.50
35.000kr.0.39085kr.13,679.75
50.000kr.0.37564kr.18,782.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500