


P4KE18A-TP | |
|---|---|
DigiKey Part Number | P4KE18A-TPMSTR-ND - Tape & Reel (TR) P4KE18A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE18A-TP |
Description | TVS DIODE 15.3VWM 25.5VC DO41 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 16.1A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.1.78100 | kr.17.81 |
| 100 | kr.1.12530 | kr.112.53 |
| 500 | kr.0.84118 | kr.420.59 |
| 1.000 | kr.0.74942 | kr.749.42 |
| 2.000 | kr.0.67207 | kr.1,344.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.58819 | kr.2,940.95 |
| 10.000 | kr.0.53629 | kr.5,362.90 |
| 15.000 | kr.0.50985 | kr.7,647.75 |
| 25.000 | kr.0.48012 | kr.12,003.00 |
| 35.000 | kr.0.46252 | kr.16,188.20 |
| 50.000 | kr.0.44541 | kr.22,270.50 |
| 125.000 | kr.0.42197 | kr.52,746.25 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |



