DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-41

P4KE13A-TP

DigiKey Part Number
P4KE13A-TPMSTR-ND - Tape & Reel (TR)
P4KE13A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE13A-TP
Description
TVS DIODE 11.1VWM 18.2VC DO41
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18.2V Clamp 22.5A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
22.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.986
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.72800kr.17.28
100kr.0.55680kr.55.68
500kr.0.52480kr.262.40
1.000kr.0.49280kr.492.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.44160kr.2,208.00
10.000kr.0.41395kr.4,139.50
15.000kr.0.36396kr.5,459.40
35.000kr.0.34981kr.12,243.35
50.000kr.0.33607kr.16,803.50
125.000kr.0.30591kr.38,238.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500