P4KE12A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.15946
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.76803
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.747
Unit Price: kr.3.68000
Datasheet
16.7V Clamp 24.6A Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.7V Clamp 24.6A Ipp Tvs Diode Through Hole DO-41
Micro Commercial Components Corporate Video

P4KE12A-TP

DigiKey Part Number
P4KE12A-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE12A-TP
Description
TVS DIODE 10.2VWM 16.7VC DO41
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.7V Clamp 24.6A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
24.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.44650kr.2,232.50
10.000kr.0.40523kr.4,052.30
15.000kr.0.38419kr.5,762.85
25.000kr.0.36054kr.9,013.50
35.000kr.0.34654kr.12,128.90
50.000kr.0.33292kr.16,646.00
125.000kr.0.30304kr.37,880.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.44650
Unit Price with VAT:kr.0.55813