P4KE10A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.35039
Datasheet
14.5V Clamp 28.3A Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.5V Clamp 28.3A Ipp Tvs Diode Through Hole DO-41
Micro Commercial Components Corporate Video

P4KE10A-TP

DigiKey Part Number
P4KE10A-TPMSTR-ND - Tape & Reel (TR)
P4KE10A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE10A-TP
Description
TVS DIODE 8.55VWM 14.5VC DO41
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14.5V Clamp 28.3A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
28.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.47700kr.14.77
100kr.0.92500kr.92.50
500kr.0.68636kr.343.18
1.000kr.0.60915kr.609.15
2.000kr.0.54397kr.1,087.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.47329kr.2,366.45
10.000kr.0.42955kr.4,295.50
15.000kr.0.40724kr.6,108.60
25.000kr.0.38218kr.9,554.50
35.000kr.0.36733kr.12,856.55
50.000kr.0.35289kr.17,644.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250