

MURS3G-TP | |
|---|---|
DigiKey Part Number | MURS3G-TPMSTR-ND - Tape & Reel (TR) MURS3G-TPMSCT-ND - Cut Tape (CT) MURS3G-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS3G-TP |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.2.90600 | kr.29.06 |
| 100 | kr.1.87200 | kr.187.20 |
| 500 | kr.1.42490 | kr.712.45 |
| 1.000 | kr.1.28064 | kr.1,280.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09724 | kr.3,291.72 |
| 6.000 | kr.1.00483 | kr.6,028.98 |
| 9.000 | kr.0.95775 | kr.8,619.75 |
| 15.000 | kr.0.90484 | kr.13,572.60 |
| 21.000 | kr.0.87351 | kr.18,343.71 |
| 30.000 | kr.0.84306 | kr.25,291.80 |
| 75.000 | kr.0.83200 | kr.62,400.00 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |



