


MURS1J-TP | |
|---|---|
DigiKey Part Number | MURS1J-TPMSTR-ND - Tape & Reel (TR) MURS1J-TPMSCT-ND - Cut Tape (CT) MURS1J-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS1J-TP |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.54200 | kr.15.42 |
| 100 | kr.0.84670 | kr.84.67 |
| 500 | kr.0.65204 | kr.326.02 |
| 1.000 | kr.0.55635 | kr.556.35 |
| 2.000 | kr.0.49914 | kr.998.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41370 | kr.2,068.50 |
| 10.000 | kr.0.33280 | kr.3,328.00 |
| 15.000 | kr.0.32094 | kr.4,814.10 |
| 25.000 | kr.0.29184 | kr.7,296.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |


