

MUR160GP-TP | |
|---|---|
DigiKey Part Number | MUR160GP-TPMSTR-ND - Tape & Reel (TR) MUR160GP-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR160GP-TP |
Description | DIODE STANDARD 600V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.91500 | kr.9.15 |
| 100 | kr.0.70340 | kr.70.34 |
| 500 | kr.0.51840 | kr.259.20 |
| 1.000 | kr.0.44506 | kr.445.06 |
| 2.000 | kr.0.40787 | kr.815.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32947 | kr.1,647.35 |
| 10.000 | kr.0.31616 | kr.3,161.60 |
| 15.000 | kr.0.22400 | kr.3,360.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

