MF200DU06FJ-BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF200DU06FJ-BP
Micro Commercial Components Corporate Video

MF200DU06FJ-BP

DigiKey Part Number
MF200DU06FJ-BPMS-ND
Manufacturer
Manufacturer Product Number
MF200DU06FJ-BP
Description
DIODE MOD GP 600V 100A FJ/SOT227
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 600 V 100A Chassis Mount SOT-227-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
100A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 100 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
105 ns
Current - Reverse Leakage @ Vr
500 µA @ 600 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4
Supplier Device Package
FJ/SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.213.38000kr.213.38
25kr.142.78160kr.3,569.54
100kr.137.99680kr.13,799.68
Manufacturers Standard Package
Unit Price without VAT:kr.213.38000
Unit Price with VAT:kr.266.72500