
MSJPF20N65A-BP | |
|---|---|
DigiKey Part Number | 353-MSJPF20N65A-BP-ND |
Manufacturer | |
Manufacturer Product Number | MSJPF20N65A-BP |
Description | N-CHANNEL MOSFET,TO-220F |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A 34W Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1807 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.48000 | kr.28.48 |
| 10 | kr.18.77800 | kr.187.78 |
| 100 | kr.13.28510 | kr.1,328.51 |
| 500 | kr.10.94028 | kr.5,470.14 |
| 1.000 | kr.10.18746 | kr.10,187.46 |
| 2.000 | kr.10.00000 | kr.20,000.00 |
| Unit Price without VAT: | kr.28.48000 |
|---|---|
| Unit Price with VAT: | kr.35.60000 |

