Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

MMXZ5254B-TP

DigiKey Part Number
MMXZ5254B-TPMSTR-ND - Tape & Reel (TR)
MMXZ5254B-TPMSCT-ND - Cut Tape (CT)
MMXZ5254B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMXZ5254B-TP
Description
DIODE ZENER 27V 200MW SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
41 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.57100kr.5.71
100kr.0.35060kr.35.06
500kr.0.25348kr.126.74
1.000kr.0.22184kr.221.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.18139kr.544.17
6.000kr.0.16092kr.965.52
9.000kr.0.15046kr.1,354.14
15.000kr.0.13870kr.2,080.50
21.000kr.0.13173kr.2,766.33
30.000kr.0.12494kr.3,748.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750