



MMXZ5239B-TP | |
|---|---|
DigiKey Part Number | 353-MMXZ5239B-TPTR-ND - Tape & Reel (TR) 353-MMXZ5239B-TPCT-ND - Cut Tape (CT) 353-MMXZ5239B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMXZ5239B-TP |
Description | DIODE ZENER 9.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.70400 | kr.7.04 |
| 100 | kr.0.43560 | kr.43.56 |
| 500 | kr.0.31688 | kr.158.44 |
| 1.000 | kr.0.27833 | kr.278.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22915 | kr.687.45 |
| 6.000 | kr.0.20429 | kr.1,225.74 |
| 9.000 | kr.0.19160 | kr.1,724.40 |
| 15.000 | kr.0.17733 | kr.2,659.95 |
| 21.000 | kr.0.16886 | kr.3,546.06 |
| 30.000 | kr.0.16063 | kr.4,818.90 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

