



MMXZ5230B-TP | |
|---|---|
DigiKey Part Number | MMXZ5230B-TPMSTR-ND - Tape & Reel (TR) MMXZ5230B-TPMSCT-ND - Cut Tape (CT) MMXZ5230B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMXZ5230B-TP |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.57100 | kr.5.71 |
| 100 | kr.0.35060 | kr.35.06 |
| 500 | kr.0.25348 | kr.126.74 |
| 1.000 | kr.0.22184 | kr.221.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18139 | kr.544.17 |
| 6.000 | kr.0.16092 | kr.965.52 |
| 9.000 | kr.0.15046 | kr.1,354.14 |
| 15.000 | kr.0.13870 | kr.2,080.50 |
| 21.000 | kr.0.13173 | kr.2,766.33 |
| 30.000 | kr.0.12494 | kr.3,748.20 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

