



MURS2J-TP | |
|---|---|
DigiKey Part Number | MURS2J-TPMSTR-ND - Tape & Reel (TR) MURS2J-TPMSCT-ND - Cut Tape (CT) MURS2J-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS2J-TP |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | MURS2J-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.85200 | kr.18.52 |
| 100 | kr.1.24290 | kr.124.29 |
| 500 | kr.0.93248 | kr.466.24 |
| 1.000 | kr.0.83211 | kr.832.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55851 | kr.1,675.53 |
| 6.000 | kr.0.55298 | kr.3,317.88 |
| 9.000 | kr.0.54838 | kr.4,935.42 |
| 15.000 | kr.0.52714 | kr.7,907.10 |
| 21.000 | kr.0.48225 | kr.10,127.25 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

