MMSZ5262B-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 28.051
Unit Price: kr.0.64000
Datasheet
Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123
Micro Commercial Components Corporate Video

MMSZ5262B-TP

DigiKey Part Number
MMSZ5262B-TPMSTR-ND - Tape & Reel (TR)
MMSZ5262B-TPMSCT-ND - Cut Tape (CT)
MMSZ5262B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5262B-TP
Description
DIODE ZENER 51V 500MW SOD123
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
125 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 39 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.82900kr.8.29
100kr.0.39160kr.39.16
500kr.0.35584kr.177.92
1.000kr.0.30047kr.300.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29282kr.878.46
6.000kr.0.18936kr.1,136.16
9.000kr.0.17045kr.1,534.05
15.000kr.0.15749kr.2,362.35
21.000kr.0.15231kr.3,198.51
30.000kr.0.11577kr.3,473.10
75.000kr.0.10723kr.8,042.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500