
MMSZ5261BHE3-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5261BHE3-TPTR-ND - Tape & Reel (TR) 353-MMSZ5261BHE3-TPCT-ND - Cut Tape (CT) 353-MMSZ5261BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5261BHE3-TP |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 105 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.00200 | kr.10.02 |
| 100 | kr.0.62260 | kr.62.26 |
| 500 | kr.0.45724 | kr.228.62 |
| 1.000 | kr.0.40360 | kr.403.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33534 | kr.1,006.02 |
| 6.000 | kr.0.30085 | kr.1,805.10 |
| 9.000 | kr.0.28326 | kr.2,549.34 |
| 15.000 | kr.0.26347 | kr.3,952.05 |
| 21.000 | kr.0.25174 | kr.5,286.54 |
| 30.000 | kr.0.24034 | kr.7,210.20 |
| 75.000 | kr.0.21531 | kr.16,148.25 |
| 150.000 | kr.0.19983 | kr.29,974.50 |
| 300.000 | kr.0.19020 | kr.57,060.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

