Zener Diode 36 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 500 mW ±2% Surface Mount SOD-123
Micro Commercial Components Corporate Video

MMSZ5258C-TP

DigiKey Part Number
MMSZ5258C-TPMSTR-ND - Tape & Reel (TR)
MMSZ5258C-TPMSCT-ND - Cut Tape (CT)
MMSZ5258C-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5258C-TP
Description
DIODE ZENER 36V 500MW SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.50700kr.5.07
100kr.0.31130kr.31.13
500kr.0.22430kr.112.15
1.000kr.0.19603kr.196.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.15987kr.479.61
6.000kr.0.14156kr.849.36
9.000kr.0.13220kr.1,189.80
15.000kr.0.12168kr.1,825.20
21.000kr.0.11543kr.2,424.03
30.000kr.0.10936kr.3,280.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500