
MMSZ5256BHE3-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5256BHE3-TPTR-ND - Tape & Reel (TR) 353-MMSZ5256BHE3-TPCT-ND - Cut Tape (CT) 353-MMSZ5256BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5256BHE3-TP |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 49 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.07800 | kr.10.78 |
| 100 | kr.0.67200 | kr.67.20 |
| 500 | kr.0.49376 | kr.246.88 |
| 1.000 | kr.0.43594 | kr.435.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36216 | kr.1,086.48 |
| 6.000 | kr.0.32493 | kr.1,949.58 |
| 9.000 | kr.0.30592 | kr.2,753.28 |
| 15.000 | kr.0.28455 | kr.4,268.25 |
| 21.000 | kr.0.27188 | kr.5,709.48 |
| 30.000 | kr.0.25957 | kr.7,787.10 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

