Parametric Equivalent
Parametric Equivalent

MMSZ5237B-13P | |
|---|---|
DigiKey Part Number | 353-MMSZ5237B-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5237B-13P |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21160 | kr.2,116.00 |
| 20.000 | kr.0.19127 | kr.3,825.40 |
| 30.000 | kr.0.18089 | kr.5,426.70 |
| 50.000 | kr.0.16923 | kr.8,461.50 |
| 70.000 | kr.0.16233 | kr.11,363.10 |
| 100.000 | kr.0.15561 | kr.15,561.00 |
| 250.000 | kr.0.14088 | kr.35,220.00 |
| Unit Price without VAT: | kr.0.21160 |
|---|---|
| Unit Price with VAT: | kr.0.26450 |



