Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
Micro Commercial Components Corporate Video

MMSZ5234B-TP

DigiKey Part Number
MMSZ5234B-TPMSTR-ND - Tape & Reel (TR)
MMSZ5234B-TPMSCT-ND - Cut Tape (CT)
MMSZ5234B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5234B-TP
Description
DIODE ZENER 6.2V 500MW SOD123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.678
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.51400kr.5.14
100kr.0.31380kr.31.38
500kr.0.22634kr.113.17
1.000kr.0.19774kr.197.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20354kr.610.62
6.000kr.0.18110kr.1,086.60
9.000kr.0.16966kr.1,526.94
15.000kr.0.15678kr.2,351.70
21.000kr.0.14914kr.3,131.94
30.000kr.0.14171kr.4,251.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500