


MMSZ5223B-TP | |
|---|---|
DigiKey Part Number | MMSZ5223B-TPMSTR-ND - Tape & Reel (TR) MMSZ5223B-TPMSCT-ND - Cut Tape (CT) MMSZ5223B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5223B-TP |
Description | DIODE ZENER 2.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.47600 | kr.4.76 |
| 100 | kr.0.26360 | kr.26.36 |
| 500 | kr.0.25206 | kr.126.03 |
| 1.000 | kr.0.24575 | kr.245.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16075 | kr.482.25 |
| 6.000 | kr.0.15754 | kr.945.24 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

