


MMSZ4705-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ4705-TPTR-ND - Tape & Reel (TR) 353-MMSZ4705-TPCT-ND - Cut Tape (CT) 353-MMSZ4705-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4705-TP |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 13.6 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.39000 | kr.3.90 |
| 100 | kr.0.20480 | kr.20.48 |
| 500 | kr.0.19200 | kr.96.00 |
| 1.000 | kr.0.17920 | kr.179.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16307 | kr.489.21 |
| 6.000 | kr.0.15053 | kr.903.18 |
| 9.000 | kr.0.13798 | kr.1,241.82 |
| 15.000 | kr.0.10222 | kr.1,533.30 |
| 21.000 | kr.0.08974 | kr.1,884.54 |
| 150.000 | kr.0.08202 | kr.12,303.00 |
| 300.000 | kr.0.07553 | kr.22,659.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

