


MMSS8050HE3-L-TP | |
|---|---|
DigiKey Part Number | 353-MMSS8050HE3-L-TPTR-ND - Tape & Reel (TR) 353-MMSS8050HE3-L-TPCT-ND - Cut Tape (CT) 353-MMSS8050HE3-L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSS8050HE3-L-TP |
Description | TRANS NPN 25V 1.5A SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.86200 | kr.8.62 |
| 100 | kr.0.53450 | kr.53.45 |
| 500 | kr.0.39054 | kr.195.27 |
| 1.000 | kr.0.34375 | kr.343.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28407 | kr.852.21 |
| 6.000 | kr.0.25391 | kr.1,523.46 |
| 9.000 | kr.0.23851 | kr.2,146.59 |
| 15.000 | kr.0.22119 | kr.3,317.85 |
| 21.000 | kr.0.21093 | kr.4,429.53 |
| 30.000 | kr.0.20095 | kr.6,028.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

