


MMS8550HE3-L-TP | |
|---|---|
DigiKey Part Number | 353-MMS8550HE3-L-TPTR-ND - Tape & Reel (TR) 353-MMS8550HE3-L-TPCT-ND - Cut Tape (CT) 353-MMS8550HE3-L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS8550HE3-L-TP |
Description | TRANS PNP 25V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.93200 | kr.9.32 |
| 100 | kr.0.57760 | kr.57.76 |
| 500 | kr.0.42262 | kr.211.31 |
| 1.000 | kr.0.37241 | kr.372.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30831 | kr.924.93 |
| 6.000 | kr.0.27595 | kr.1,655.70 |
| 9.000 | kr.0.25943 | kr.2,334.87 |
| 15.000 | kr.0.24085 | kr.3,612.75 |
| 21.000 | kr.0.22984 | kr.4,826.64 |
| 30.000 | kr.0.21913 | kr.6,573.90 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

