MMS8550-L-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
cms-unit-price: kr.0.17033
cms-datasheet

Similar


onsemi
In Stock: 15.323
cms-unit-price: kr.1.09000
cms-datasheet

Similar


onsemi
In Stock: 0
cms-unit-price: kr.1.80000
cms-datasheet
Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

MMS8550-L-TP

DigiKey Part Number
MMS8550-L-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMS8550-L-TP
Description
TRANS PNP 25V 0.5A SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 50mA, 1V
Power - Max
300 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3.000kr.0.17033kr.510.99
6.000kr.0.15112kr.906.72
9.000kr.0.14130kr.1,271.70
15.000kr.0.13025kr.1,953.75
21.000kr.0.12370kr.2,597.70
30.000kr.0.11733kr.3,519.90
75.000kr.0.10333kr.7,749.75
150.000kr.0.09467kr.14,200.50
300.000kr.0.08738kr.26,214.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.17033
Unit Price with VAT:kr.0.21291