SOT 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 323
SOT 323

MMBZ5244BW-TP

DigiKey Part Number
MMBZ5244BW-TPMSTR-ND - Tape & Reel (TR)
MMBZ5244BW-TPMSCT-ND - Cut Tape (CT)
MMBZ5244BW-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5244BW-TP
Description
DIODE ZENER 14V 200MW SOT323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.67800kr.6.78
100kr.0.41980kr.41.98
500kr.0.30516kr.152.58
1.000kr.0.26790kr.267.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.22033kr.660.99
6.000kr.0.19628kr.1,177.68
9.000kr.0.18399kr.1,655.91
15.000kr.0.17018kr.2,552.70
21.000kr.0.16199kr.3,401.79
30.000kr.0.15402kr.4,620.60
75.000kr.0.13652kr.10,239.00
150.000kr.0.12570kr.18,855.00
300.000kr.0.11661kr.34,983.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250