Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MMBZ5231BW-TP | |
|---|---|
DigiKey Part Number | MMBZ5231BW-TPMSTR-ND - Tape & Reel (TR) MMBZ5231BW-TPMSCT-ND - Cut Tape (CT) MMBZ5231BW-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5231BW-TP |
Description | DIODE ZENER 5.1V 200MW SOT323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.73900 | kr.7.39 |
| 100 | kr.0.45520 | kr.45.52 |
| 500 | kr.0.33114 | kr.165.57 |
| 1.000 | kr.0.29070 | kr.290.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23907 | kr.717.21 |
| 6.000 | kr.0.21297 | kr.1,277.82 |
| 9.000 | kr.0.19964 | kr.1,796.76 |
| 15.000 | kr.0.18466 | kr.2,769.90 |
| 21.000 | kr.0.17577 | kr.3,691.17 |
| 30.000 | kr.0.16712 | kr.5,013.60 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |




