



MMBZ5225B-TP | |
|---|---|
DigiKey Part Number | MMBZ5225B-TPMSTR-ND - Tape & Reel (TR) MMBZ5225B-TPMSCT-ND - Cut Tape (CT) MMBZ5225B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5225B-TP |
Description | DIODE ZENER 3V 350MW SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.46300 | kr.4.63 |
| 100 | kr.0.28420 | kr.28.42 |
| 500 | kr.0.20498 | kr.102.49 |
| 1.000 | kr.0.17914 | kr.179.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.14600 | kr.438.00 |
| 6.000 | kr.0.12922 | kr.775.32 |
| 9.000 | kr.0.12066 | kr.1,085.94 |
| 15.000 | kr.0.11101 | kr.1,665.15 |
| 21.000 | kr.0.10529 | kr.2,211.09 |
| 30.000 | kr.0.09972 | kr.2,991.60 |
| 75.000 | kr.0.08749 | kr.6,561.75 |
| 150.000 | kr.0.07992 | kr.11,988.00 |
| 300.000 | kr.0.07355 | kr.22,065.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

