Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



| MMBT2222A-TP-HF | |
|---|---|
| DigiKey Part Number | 353-MMBT2222A-TP-HF-ND | 
| Manufacturer | |
| Manufacturer Product Number | MMBT2222A-TP-HF | 
| Description | TRANS NPN 40V 0.6A SOT-23 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SOT-23 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 600 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 40 V | |
| Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
| Current - Collector Cutoff (Max) | 10nA | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
| Power - Max | 350 mW | |
| Frequency - Transition | 300MHz | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark