



MMBD4448HTS-TP | |
|---|---|
DigiKey Part Number | 353-MMBD4448HTS-TPTR-ND - Tape & Reel (TR) 353-MMBD4448HTS-TPCT-ND - Cut Tape (CT) 353-MMBD4448HTS-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448HTS-TP |
Description | DIODE ARRAY GP 80V 250MA SOT-523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 250mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.65600 | kr.6.56 |
| 100 | kr.0.40380 | kr.40.38 |
| 500 | kr.0.29334 | kr.146.67 |
| 1.000 | kr.0.25733 | kr.257.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21142 | kr.634.26 |
| 6.000 | kr.0.19853 | kr.1,191.18 |
| 9.000 | kr.0.19359 | kr.1,742.31 |
| 15.000 | kr.0.15510 | kr.2,326.50 |
| 30.000 | kr.0.14741 | kr.4,422.30 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

