



MMBD4448HTA-TP | |
|---|---|
DigiKey Part Number | 353-MMBD4448HTA-TPTR-ND - Tape & Reel (TR) 353-MMBD4448HTA-TPCT-ND - Cut Tape (CT) 353-MMBD4448HTA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448HTA-TP |
Description | DIODE ARRAY GP 80V 250MA SOT-523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 250mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.69700 | kr.6.97 |
| 100 | kr.0.42990 | kr.42.99 |
| 500 | kr.0.31230 | kr.156.15 |
| 1.000 | kr.0.27401 | kr.274.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22515 | kr.675.45 |
| 6.000 | kr.0.20042 | kr.1,202.52 |
| 9.000 | kr.0.18780 | kr.1,690.20 |
| 15.000 | kr.0.17359 | kr.2,603.85 |
| 21.000 | kr.0.16517 | kr.3,468.57 |
| 30.000 | kr.0.15698 | kr.4,709.40 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

