Parametric Equivalent
Parametric Equivalent




MMBD4448DW-TP | |
|---|---|
DigiKey Part Number | MMBD4448DWTPMSTR-ND - Tape & Reel (TR) MMBD4448DWTPMSCT-ND - Cut Tape (CT) MMBD4448DWTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448DW-TP |
Description | DIODE ARRAY GP 75V 250MA SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 75 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.43400 | kr.14.34 |
| 100 | kr.0.90210 | kr.90.21 |
| 500 | kr.0.66988 | kr.334.94 |
| 1.000 | kr.0.59465 | kr.594.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.49884 | kr.1,496.52 |
| 6.000 | kr.0.45049 | kr.2,702.94 |
| 9.000 | kr.0.42583 | kr.3,832.47 |
| 15.000 | kr.0.39812 | kr.5,971.80 |
| 21.000 | kr.0.38169 | kr.8,015.49 |
| 30.000 | kr.0.36573 | kr.10,971.90 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |



