


MJD45C-TP | |
|---|---|
DigiKey Part Number | 353-MJD45C-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MJD45C-TP |
Description | MEDIUM POWER BIPOLAR TRANSISTORS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 8 A 1.25 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 2A, 1V | |
Power - Max | 1.25 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.82229 | kr.4,555.73 |
| 5.000 | kr.1.77354 | kr.8,867.70 |
| 7.500 | kr.1.74911 | kr.13,118.32 |
| 12.500 | kr.1.72207 | kr.21,525.88 |
| 17.500 | kr.1.70626 | kr.29,859.55 |
| 25.000 | kr.1.69106 | kr.42,276.50 |
| Unit Price without VAT: | kr.1.82229 |
|---|---|
| Unit Price with VAT: | kr.2.27786 |

