
MIS80N120NT1YHE3-BP | |
---|---|
DigiKey Part Number | 353-MIS80N120NT1YHE3-BP-ND |
Manufacturer | |
Manufacturer Product Number | MIS80N120NT1YHE3-BP |
Description | IGBT TRENCH FS 1200V 145A STO220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 145 A 735 W Through Hole SUPER-TO-220™ (TO-273AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 145 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 80A | |
Power - Max | 735 W | |
Switching Energy | 7.5mJ (on), 4.6mJ (off) | |
Input Type | Standard | |
Gate Charge | 650 nC | |
Td (on/off) @ 25°C | 33ns/231ns | |
Test Condition | 600V, 80A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-273AA | |
Supplier Device Package | SUPER-TO-220™ (TO-273AA) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.85000 | kr.30.85 |
10 | kr.20.65900 | kr.206.59 |
100 | kr.15.04000 | kr.1,504.00 |
Unit Price without VAT: | kr.30.85000 |
---|---|
Unit Price with VAT: | kr.38.56250 |