SICU05120H-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SICU05120H-TP
TO-252 DPAK

MCU75N06YHE3-TP

DigiKey Part Number
353-MCU75N06YHE3-TPTR-ND - Tape & Reel (TR)
353-MCU75N06YHE3-TPCT-ND - Cut Tape (CT)
353-MCU75N06YHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU75N06YHE3-TP
Description
N-CHANNEL MOSFET,DPAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 75A (Tc) 100W (Tj) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1698 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
100W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.621
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.07000kr.11.07
10kr.8.35800kr.83.58
100kr.5.72350kr.572.35
500kr.4.55220kr.2,276.10
1.000kr.4.30848kr.4,308.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.94506kr.9,862.65
5.000kr.3.52000kr.17,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.07000
Unit Price with VAT:kr.13.83750