


MCG50N03-TP | |
|---|---|
DigiKey Part Number | 353-MCG50N03-TPTR-ND - Tape & Reel (TR) 353-MCG50N03-TPCT-ND - Cut Tape (CT) 353-MCG50N03-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG50N03-TP |
Description | MOSFET N-CH 30V 50A DFN3333 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 30W (Tc) Surface Mount DFN3333 |
Datasheet | Datasheet |
EDA/CAD Models | MCG50N03-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2150 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 |
| 10 | kr.3.80200 | kr.38.02 |
| 100 | kr.2.47490 | kr.247.49 |
| 500 | kr.1.90362 | kr.951.81 |
| 1.000 | kr.1.71942 | kr.1,719.42 |
| 2.000 | kr.1.56445 | kr.3,128.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.39666 | kr.6,983.30 |
| Unit Price without VAT: | kr.6.08000 |
|---|---|
| Unit Price with VAT: | kr.7.60000 |

