


MCU085P10-TP | |
|---|---|
DigiKey Part Number | 353-MCU085P10-TPTR-ND - Tape & Reel (TR) 353-MCU085P10-TPCT-ND - Cut Tape (CT) 353-MCU085P10-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU085P10-TP |
Description | P-CHANNEL MOSFET,DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 20A (Tc) 104W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2070 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.28000 | kr.9.28 |
| 10 | kr.5.86900 | kr.58.69 |
| 100 | kr.3.89820 | kr.389.82 |
| 500 | kr.3.05268 | kr.1,526.34 |
| 1.000 | kr.2.78042 | kr.2,780.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.48563 | kr.6,214.07 |
| 5.000 | kr.2.30349 | kr.11,517.45 |
| 7.500 | kr.2.21071 | kr.16,580.33 |
| 12.500 | kr.2.16000 | kr.27,000.00 |
| Unit Price without VAT: | kr.9.28000 |
|---|---|
| Unit Price with VAT: | kr.11.60000 |

