
MCTL4D0N15YH-TP | |
|---|---|
DigiKey Part Number  | 353-MCTL4D0N15YH-TPTR-ND - Tape & Reel (TR) 353-MCTL4D0N15YH-TPCT-ND - Cut Tape (CT) 353-MCTL4D0N15YH-TPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCTL4D0N15YH-TP  | 
Description  | N-CHANNEL MOSFET,TOLL-8L  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 150 V 190A (Tc) 384W (Tj) Surface Mount TOLL-8L  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 150 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 10V  | |
Rds On (Max) @ Id, Vgs  | 4mOhm @ 50A, 10V  | |
Vgs(th) (Max) @ Id  | 4.5V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 92.5 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 7046 pF @ 75 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 384W (Tj)  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | TOLL-8L  | |
Package / Case  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.30.78000 | kr.30.78 | 
| 10 | kr.20.39700 | kr.203.97 | 
| 100 | kr.14.49660 | kr.1,449.66 | 
| 500 | kr.13.61088 | kr.6,805.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.11.12000 | kr.22,240.00 | 
| Unit Price without VAT: | kr.30.78000 | 
|---|---|
| Unit Price with VAT: | kr.38.47500 | 





