
MCTL295N06Y-TP | |
|---|---|
DigiKey Part Number | 353-MCTL295N06Y-TPTR-ND - Tape & Reel (TR) 353-MCTL295N06Y-TPCT-ND - Cut Tape (CT) 353-MCTL295N06Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCTL295N06Y-TP |
Description | N-CHANNEL MOSFET, TOLL-8L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 295A (Tc) 313W (Tj) Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 108 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8350 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 313W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.29000 | kr.33.29 |
| 10 | kr.22.05700 | kr.220.57 |
| 100 | kr.15.69530 | kr.1,569.53 |
| 500 | kr.12.98268 | kr.6,491.34 |
| 1.000 | kr.12.11175 | kr.12,111.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.37986 | kr.22,759.72 |
| 4.000 | kr.11.30264 | kr.45,210.56 |
| Unit Price without VAT: | kr.33.29000 |
|---|---|
| Unit Price with VAT: | kr.41.61250 |

