MCG013N10YL-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCG013N10YL-TP

MCG50N03-TP

DigiKey Part Number
353-MCG50N03-TPTR-ND - Tape & Reel (TR)
353-MCG50N03-TPCT-ND - Cut Tape (CT)
353-MCG50N03-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCG50N03-TP
Description
MOSFET N-CH 30V 50A DFN3333
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 50A (Tc) 30W (Tc) Surface Mount DFN3333
Datasheet
 Datasheet
EDA/CAD Models
MCG50N03-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN3333
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.198
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.08000kr.6.08
10kr.3.80200kr.38.02
100kr.2.47490kr.247.49
500kr.1.90362kr.951.81
1.000kr.1.71942kr.1,719.42
2.000kr.1.56445kr.3,128.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.39666kr.6,983.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.08000
Unit Price with VAT:kr.7.60000