
MCB220N15Y-TP | |
|---|---|
DigiKey Part Number | 353-MCB220N15Y-TPTR-ND - Tape & Reel (TR) 353-MCB220N15Y-TPCT-ND - Cut Tape (CT) 353-MCB220N15Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCB220N15Y-TP |
Description | MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 220A (Tc) 312.5W (Tj) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 155 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9177 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 312.5W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.31000 | kr.37.31 |
| 10 | kr.27.00800 | kr.270.08 |
| 100 | kr.19.51810 | kr.1,951.81 |
| 500 | kr.19.48608 | kr.9,743.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.17.87523 | kr.143,001.84 |
| Unit Price without VAT: | kr.37.31000 |
|---|---|
| Unit Price with VAT: | kr.46.63750 |

