


MCAC57N15Y-TP | |
|---|---|
DigiKey Part Number | 353-MCAC57N15Y-TPTR-ND - Tape & Reel (TR) 353-MCAC57N15Y-TPCT-ND - Cut Tape (CT) 353-MCAC57N15Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC57N15Y-TP |
Description | MOSFET N-CH 150 57A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 57A (Tc) 104W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2527 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.90000 | kr.16.90 |
| 10 | kr.11.87800 | kr.118.78 |
| 100 | kr.8.18620 | kr.818.62 |
| 500 | kr.6.74572 | kr.3,372.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.17792 | kr.30,889.60 |
| Unit Price without VAT: | kr.16.90000 |
|---|---|
| Unit Price with VAT: | kr.21.12500 |





