
MC78L05FA-TP | |
|---|---|
DigiKey Part Number | 353-MC78L05FA-TPTR-ND - Tape & Reel (TR) 353-MC78L05FA-TPCT-ND - Cut Tape (CT) 353-MC78L05FA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78L05FA-TP |
Description | IC REG LINEAR 5V 100MA SOT89 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
EDA/CAD Models | MC78L05FA-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.82600 | kr.8.26 |
| 25 | kr.0.72440 | kr.18.11 |
| 100 | kr.0.61760 | kr.61.76 |
| 250 | kr.0.56600 | kr.141.50 |
| 500 | kr.0.53492 | kr.267.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.50931 | kr.509.31 |
| 2.000 | kr.0.48826 | kr.976.52 |
| 3.000 | kr.0.47774 | kr.1,433.22 |
| 5.000 | kr.0.46605 | kr.2,330.25 |
| 7.000 | kr.0.45922 | kr.3,214.54 |
| 10.000 | kr.0.45265 | kr.4,526.50 |
| 25.000 | kr.0.43851 | kr.10,962.75 |
| 50.000 | kr.0.42999 | kr.21,499.50 |
| 100.000 | kr.0.42298 | kr.42,298.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

