New Product
Diode Array 1 Pair Common Cathode 45 V 3A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 45 V 3A Surface Mount 8-PowerTDFN
8-PowerTDFN

MBRP645CTQ-TP

DigiKey Part Number
353-MBRP645CTQ-TPTR-ND - Tape & Reel (TR)
353-MBRP645CTQ-TPCT-ND - Cut Tape (CT)
353-MBRP645CTQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRP645CTQ-TP
Description
SCHOTTKY BARRIER RECTIFIERS,45V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 3A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
DFN5060
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.03000kr.5.03
10kr.3.13500kr.31.35
100kr.2.02270kr.202.27
500kr.1.54362kr.771.81
1.000kr.1.38907kr.1,389.07
2.000kr.1.25898kr.2,517.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.11804kr.5,590.20
10.000kr.1.03093kr.10,309.30
15.000kr.0.98654kr.14,798.10
25.000kr.0.93668kr.23,417.00
35.000kr.0.91913kr.32,169.55
Manufacturers Standard Package
Unit Price without VAT:kr.5.03000
Unit Price with VAT:kr.6.28750