MBRB10200CTQ-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 536
Unit Price: kr.8.39000
Datasheet
D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB10200CTQ-TP

DigiKey Part Number
353-MBRB10200CTQ-TPTR-ND - Tape & Reel (TR)
353-MBRB10200CTQ-TPCT-ND - Cut Tape (CT)
353-MBRB10200CTQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB10200CTQ-TP
Description
DIODE ARRAY SCHOT 200V 10A D2PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.45000kr.10.45
10kr.6.33400kr.63.34
100kr.4.22150kr.422.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.3.02924kr.2,423.39
1.600kr.2.85255kr.4,564.08
2.400kr.2.72034kr.6,528.82
4.000kr.2.61506kr.10,460.24
Manufacturers Standard Package
Unit Price without VAT:kr.10.45000
Unit Price with VAT:kr.13.06250