


MBR12U100-TP | |
|---|---|
DigiKey Part Number | 353-MBR12U100-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR12U100-TP |
Description | DIODE SCHOTTKY 100V 12A TO277 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 625 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 1035pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.48557 | kr.5,942.28 |
| 8.000 | kr.1.37262 | kr.10,980.96 |
| 12.000 | kr.1.31508 | kr.15,780.96 |
| 20.000 | kr.1.25045 | kr.25,009.00 |
| 28.000 | kr.1.24969 | kr.34,991.32 |
| Unit Price without VAT: | kr.1.48557 |
|---|---|
| Unit Price with VAT: | kr.1.85696 |











