


| MBR1060S-BP | |
|---|---|
| DigiKey Part Number | 353-MBR1060S-BP-ND | 
| Manufacturer | |
| Manufacturer Product Number | MBR1060S-BP | 
| Description | SCHOTTKY BARRIER RECTIFIER,TO-22 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 60 V 10A Through Hole TO-220AC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 60 V | |
| Current - Average Rectified (Io) | 10A | |
| Voltage - Forward (Vf) (Max) @ If | 750 mV @ 10 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
| Capacitance @ Vr, F | 450pF @ 4V, 1MHz | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | TO-220AC | |
| Operating Temperature - Junction | -55°C ~ 150°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.2.28148 | kr.11,407.40 | 
| Unit Price without VAT: | kr.2.28148 | 
|---|---|
| Unit Price with VAT: | kr.2.85185 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark